


SM-RVT50HQSNWN00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50HQSNWN00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50HQSNWN00 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 5" (127.00mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Riverdi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | - | |
Controller Type | STM32U5 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 542,44000 Kč | 2 542,44 Kč |
| Unit Price without VAT: | 2 542,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 076,35240 Kč |





