


SM-RVT50HQSNWC00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT50HQSNWC00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT50HQSNWC00 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 5" (127.00mm) 800 x 480 (WVGA) |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Riverdi | Viewing Area 108.00mm W x 64.80mm H |
Packaging Bulk | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Controller Type STM32U5 |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color Black |
Touchscreen Capacitive | Dot Pitch 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 156,00000 Kč | 3 156,00 Kč |
| Unit Price without VAT: | 3 156,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 818,76000 Kč |



