New Product
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT43ULBNWC04

DigiKey Part Number
5436-SM-RVT43ULBNWC04-ND
Manufacturer
Manufacturer Product Number
SM-RVT43ULBNWC04
Description
4.3",EVE3,NO FRAME,CTP,WTH CG, 0
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color QSPI, SPI 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
98.00mm W x 56.50mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
QSPI, SPI
Controller Type
BT81x
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 381,51000 Kč1 381,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 381,51000 Kč
Unit Price with VAT:1 671,62710 Kč