Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 4.3" (109.22mm) 480 x 272
SM-RVT43HLBNWCA0

SM-RVT43HLBNWCA0

DigiKey Part Number
5436-SM-RVT43HLBNWCA0-ND
Manufacturer
Manufacturer Product Number
SM-RVT43HLBNWCA0
Description
EVE4 4.3", HB, IPS, BT817Q, CTP,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.64mm W x 54.46mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
QSPI, SPI
Controller Type
BT817Q, ILI2132A
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 954,28000 Kč1 954,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 954,28000 Kč
Unit Price with VAT:2 364,67880 Kč