Image for SM-RVT35HHTNWN00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT35HHTNWN00

DigiKey Part Number
5436-SM-RVT35HHTNWN00-ND
Manufacturer
Manufacturer Product Number
SM-RVT35HHTNWN00
Description
RGB, HB, IPS, NO METAL FRAME
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) RGB 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
72.08mm W x 54.56mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
RGB
Controller Type
ST7272A
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
0.07mm W x 0.22mm H
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1755,09000 Kč755,09 Kč
Manufacturers Standard Package
Unit Price without VAT:755,09000 Kč
Unit Price with VAT:913,65890 Kč