New Product
SM-RVT35HHBFWCA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT35HHBFWCA0

DigiKey Part Number
5436-SM-RVT35HHBFWCA0-ND
Manufacturer
Manufacturer Product Number
SM-RVT35HHBFWCA0
Description
EVE4 3.5", HB, IPS, BT817Q, CTP,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) QSPI, SPI 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.68mm W x 53.16mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
QSPI, SPI
Controller Type
BT817Q, ILI2132A
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 920,53000 Kč1 920,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 920,53000 Kč
Unit Price with VAT:2 323,84130 Kč