
| SM-RVT121HVSNWC00-B V1.0A | |
|---|---|
| DigiKey Part Number | 5436-SM-RVT121HVSNWC00-BV1.0A-ND | 
| Manufacturer | |
| Manufacturer Product Number | SM-RVT121HVSNWC00-B V1.0A | 
| Description | STM32H7, 12.1", HB, IPS, ILI2511 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) I2C 12.1" (307.34mm) 1280 x 800 (WXGA1) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Riverdi | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Display Type | TFT - Color, IPS (In-Plane Switching) | |
| Display Mode | Transmissive | |
| Touchscreen | Capacitive | |
| Diagonal Screen Size | 12.1" (307.34mm) | |
| Viewing Area | 260.52mm W x 162.60mm H | |
| Backlight | LED - White | |
| Dot Pixels | 1280 x 800 (WXGA1) | |
| Interface | I2C | |
| Controller Type | ILI2511, STM32H757XIH6 | |
| Graphics Color | Red, Green, Blue (RGB) | |
| Background Color | Black | |
| Dot Size | - | |
| Dot Pitch | 0.20mm W x 0.20mm H | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6 107,81000 Kč | 6 107,81 Kč | 
| Unit Price without VAT: | 6 107,81000 Kč | 
|---|---|
| Unit Price with VAT: | 7 390,45010 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic