New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT101HVLNWCA0

DigiKey Part Number
5436-SM-RVT101HVLNWCA0-ND
Manufacturer
Manufacturer Product Number
SM-RVT101HVLNWCA0
Description
10.1" LVDS,HB, IPS, ATOUCH CG, I
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
217.96mm W x 136.60mm H
Backlight
LED - White
Dot Pixels
1280 x 800 (WXGA1)
Interface
LVDS
Controller Type
EK79202B, ILI2132A
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.17mm W x 0.17mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 338,11000 Kč3 338,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 338,11000 Kč
Unit Price with VAT:4 039,11310 Kč