New Product
SM-RVT101HVDFWN00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-RVT101HVDFWN00

DigiKey Part Number
5436-SM-RVT101HVDFWN00-ND
Manufacturer
Manufacturer Product Number
SM-RVT101HVDFWN00
Description
TORADEX,10.1" HB,IPS,METAL FRAM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MIPI 10.1" (256.54mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
220.06mm W x 138.70mm H
Backlight
LED - White
Dot Pixels
1280 x 800 (WXGA1)
Interface
MIPI
Controller Type
SN65DSI83
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.17mm W x 0.17mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 777,26000 Kč2 777,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 777,26000 Kč
Unit Price with VAT:3 360,48460 Kč