Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 9.840" W (500.38mm x 249.94mm) X 19.700" (500.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018963

DigiKey Part Number
5385-8018963-ND
Manufacturer
Manufacturer Product Number
8018963
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 9.840" W (500.38mm x 249.94mm) X 19.700" (500.38mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
19.700" (500.38mm)
Mfr
Area (L x W)
194in² (1252cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
19.700" L x 9.840" W (500.38mm x 249.94mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 608,89000 Kč9 608,89 Kč
58 929,40000 Kč44 647,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9 608,89000 Kč
Unit Price with VAT:11 626,75690 Kč