Junction Box Metal, Steel Light Gray Hinged Door 9.840" L x 5.910" W (249.94mm x 150.11mm) X 9.840" (249.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018107

DigiKey Part Number
5385-8018107-ND
Manufacturer
Manufacturer Product Number
8018107
Description
JB JUNCTION BOX, WIDTH:250 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 9.840" L x 5.910" W (249.94mm x 150.11mm) X 9.840" (249.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
9.840" (249.94mm)
Mfr
Area (L x W)
58.1in² (375cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
9.840" L x 5.910" W (249.94mm x 150.11mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 926,28000 Kč2 926,28 Kč
52 501,49200 Kč12 507,46 Kč
102 348,87800 Kč23 488,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 926,28000 Kč
Unit Price with VAT:3 540,79880 Kč