Junction Box Metal, Steel Light Gray Hinged Door 5.910" L x 3.940" W (150.11mm x 100.08mm) X 7.870" (199.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018103

DigiKey Part Number
5385-8018103-ND
Manufacturer
Manufacturer Product Number
8018103
Description
JB JUNCTION BOX, WIDTH:150 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 5.910" L x 3.940" W (150.11mm x 100.08mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
7.870" (199.90mm)
Mfr
Area (L x W)
23.3in² (150cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
5.910" L x 3.940" W (150.11mm x 100.08mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 945,67000 Kč1 945,67 Kč
51 663,12600 Kč8 315,63 Kč
101 554,48200 Kč15 544,82 Kč
251 485,07920 Kč37 126,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 945,67000 Kč
Unit Price with VAT:2 354,26070 Kč