Junction Box Metal, Steel Light Gray Cover Included, Hinged Door 3.940" L x 5.910" W (100.08mm x 150.11mm) X 5.910" (150.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018098

DigiKey Part Number
5385-8018098-ND
Manufacturer
Manufacturer Product Number
8018098
Description
JUNCTION BOX STL 3.94"L X 5.91"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Cover Included, Hinged Door 3.940" L x 5.910" W (100.08mm x 150.11mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
5.910" (150.11mm)
Mfr
Area (L x W)
23.3in² (150cm²)
Series
Design
Cover Included, Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.060" (1.52mm)
Size / Dimension
3.940" L x 5.910" W (100.08mm x 150.11mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 788,61000 Kč1 788,61 Kč
51 528,99000 Kč7 644,95 Kč
101 429,10300 Kč14 291,03 Kč
251 351,22120 Kč33 780,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 788,61000 Kč
Unit Price with VAT:2 164,21810 Kč