
8017665 | |
|---|---|
DigiKey Part Number | 5385-8017665-ND |
Manufacturer | |
Manufacturer Product Number | 8017665 |
Description | PUSHBUTTON BOXES PB, WIDTH:69 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included, Perforated 3.460" L x 2.720" W (87.88mm x 69.09mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Category | Height 5.120" (130.05mm) |
Mfr | Area (L x W) 9.45in² (61.0cm²) |
Series | Design Cover Included, Perforated |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 3.460" L x 2.720" W (87.88mm x 69.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,19000 Kč | 1 523,19 Kč |
| 5 | 1 302,04400 Kč | 6 510,22 Kč |
| 10 | 1 216,98100 Kč | 12 169,81 Kč |
| 25 | 1 128,11320 Kč | 28 202,83 Kč |
| Unit Price without VAT: | 1 523,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,05990 Kč |

