Box Metal, Steel Light Gray Cover Included 3.230" L x 2.720" W (82.04mm x 69.09mm) X 5.750" (146.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017646

DigiKey Part Number
5385-8017646-ND
Manufacturer
Manufacturer Product Number
8017646
Description
BOX STL LGT GRY 3.23"L X 2.72"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Light Gray Cover Included 3.230" L x 2.720" W (82.04mm x 69.09mm) X 5.750" (146.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
5.750" (146.05mm)
Mfr
Area (L x W)
8.79in² (56.7cm²)
Series
Design
Cover Included
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Box
Ratings
Size / Dimension
3.230" L x 2.720" W (82.04mm x 69.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 523,19000 Kč1 523,19 Kč
51 302,04400 Kč6 510,22 Kč
101 216,98100 Kč12 169,81 Kč
251 128,11320 Kč28 202,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 523,19000 Kč
Unit Price with VAT:1 843,05990 Kč