Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 15.748" W (400.00mm x 400.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017530

DigiKey Part Number
5385-8017530-ND
Manufacturer
Manufacturer Product Number
8017530
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 15.748" W (400.00mm x 400.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
5.906" (150.00mm)
Mfr
Area (L x W)
248in² (1600cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Ratings
Size / Dimension
15.748" L x 15.748" W (400.00mm x 400.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 402,42000 Kč7 402,42 Kč
56 661,40600 Kč33 307,03 Kč
Manufacturers Standard Package
Unit Price without VAT:7 402,42000 Kč
Unit Price with VAT:8 956,92820 Kč