
8017529 | |
|---|---|
DigiKey Part Number | 5385-8017529-ND |
Manufacturer | |
Manufacturer Product Number | 8017529 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 15.700" (398.78mm) |
Datasheet | Datasheet |
Category | Height 15.700" (398.78mm) |
Mfr | Area (L x W) 69.8in² (450cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 11.800" L x 5.910" W (299.72mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 772,06000 Kč | 6 772,06 Kč |
| 5 | 6 027,72800 Kč | 30 138,64 Kč |
| Unit Price without VAT: | 6 772,06000 Kč |
|---|---|
| Unit Price with VAT: | 8 194,19260 Kč |

