13648 BTU Sq. Ft Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302110

DigiKey Part Number
5385-3302110-ND
Manufacturer
Manufacturer Product Number
3302110
Description
SK COOLING UNIT TOPTHERM, WALL-M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13648BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Air Conditioner
BTU's
13648
Cooling Square Feet
-
Voltage
115V
Depth
5.5"
Width (Inches)
11
Height
21.7"
Frequency
50/60Hz
Material
Steel
Cord Length
-
Color
-
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148 640,61000 Kč48 640,61 Kč
Manufacturers Standard Package
Unit Price without VAT:48 640,61000 Kč
Unit Price with VAT:58 855,13810 Kč