3241810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240724

DigiKey Part Number
5385-3240724-ND
Manufacturer
Manufacturer Product Number
3240724
Description
FILTER FANS 128 CFM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack 10.04" L x 5.08" W x 10.04" H (255.0mm x 129.0mm x 255.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
-
Specifications
-
Size / Dimension
10.04" L x 5.08" W x 10.04" H (255.0mm x 129.0mm x 255.0mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 450,52000 Kč8 450,52 Kč
57 911,23400 Kč39 556,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 450,52000 Kč
Unit Price with VAT:10 225,12920 Kč