
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | - | |
Size / Dimension | 8.03" L x 4.13" W x 8.03" H (204.0mm x 105.0mm x 204.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 475,63000 Kč | 6 475,63 Kč |
| 5 | 5 866,77000 Kč | 29 333,85 Kč |
| Unit Price without VAT: | 6 475,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 835,51230 Kč |




