
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | - | |
Size / Dimension | 5.85" L x 3.25" W x 5.85" H (148.5mm x 82.5mm x 148.5mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 010,68000 Kč | 6 010,68 Kč |
| 5 | 5 137,87400 Kč | 25 689,37 Kč |
| 10 | 4 995,94900 Kč | 49 959,49 Kč |
| Unit Price without VAT: | 6 010,68000 Kč |
|---|---|
| Unit Price with VAT: | 7 272,92280 Kč |



