19790 BTU Sq. Ft Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19790 BTU Sq. Ft Air Conditioner
Blue e+ Cooling Units At a Glance
How To Change the Internal Temperature Using a Blue e+ AC Unit

3189940

DigiKey Part Number
5385-3189940-ND
Manufacturer
Manufacturer Product Number
3189940
Description
SK COOLING UNIT BLUE E+, WALL-MO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
19790BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
380V/480V
Manufacturer
Rittal
Depth
17.7"
Series
Width (Inches)
15.5
Packaging
Box
Height
63"
Part Status
Active
Frequency
50/60Hz
Type
Air Conditioner
Material
Steel
BTU's
19790
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1258 925,50000 Kč258 925,50 Kč
Manufacturers Standard Package
Unit Price without VAT:258 925,50000 Kč
Unit Price with VAT:313 299,85500 Kč