



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 5459 | |
Cooling Square Feet | - | |
Voltage | 110V/480V | |
Depth | 15.7" | |
Width (Inches) | 12.2 | |
Height | 37.4" | |
Frequency | 50/60Hz | |
Material | Steel | |
Cord Length | - | |
Color | - | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121 365,08000 Kč | 121 365,08 Kč |
| Unit Price without VAT: | 121 365,08000 Kč |
|---|---|
| Unit Price with VAT: | 146 851,74680 Kč |

