
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | 8.37" L x 0.83" W x 8.37" H (212.5mm x 21.0mm x 212.5mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 531,79000 Kč | 4 531,79 Kč |
| 5 | 3 873,71200 Kč | 19 368,56 Kč |
| 10 | 3 637,90400 Kč | 36 379,04 Kč |
| Unit Price without VAT: | 4 531,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 483,46590 Kč |





