
3105320 | |
|---|---|
DigiKey Part Number | 5385-3105320-ND |
Manufacturer | |
Manufacturer Product Number | 3105320 |
Description | SK ENCLOSURE HEATER, WITHOUT FAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 20W 1.81" L x 1.77" W x 4.72" H (46.0mm x 45.0mm x 120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 240VAC | |
Specifications | Heater, 20W | |
Size / Dimension | 1.81" L x 1.77" W x 4.72" H (46.0mm x 45.0mm x 120.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 663,12000 Kč | 3 663,12 Kč |
| 5 | 3 131,35600 Kč | 15 656,78 Kč |
| 10 | 3 089,88700 Kč | 30 898,87 Kč |
| Unit Price without VAT: | 3 663,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 432,37520 Kč |


