
1682600 | |
|---|---|
DigiKey Part Number | 5385-1682600-ND |
Manufacturer | |
Manufacturer Product Number | 1682600 |
Description | HYGIENIC DESIGN, WIDTH FRONT:100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Cover Included, Perforated 4.800" L x 3.540" W (121.92mm x 89.92mm) X 7.170" (182.12mm) |
Datasheet | Datasheet |
Category | Size / Dimension 4.800" L x 3.540" W (121.92mm x 89.92mm) |
Mfr | Height 7.170" (182.12mm) |
Series | Area (L x W) 17.0in² (110cm²) |
Packaging Box | Design Cover Included, Perforated |
Part Status Active | Material |
Container Type Enclosure | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 793,47000 Kč | 9 793,47 Kč |
| 5 | 9 122,33000 Kč | 45 611,65 Kč |
| Unit Price without VAT: | 9 793,47000 Kč |
|---|---|
| Unit Price with VAT: | 11 850,09870 Kč |

