
1380000 | |
|---|---|
DigiKey Part Number | 5385-1380000-ND |
Manufacturer | |
Manufacturer Product Number | 1380000 |
Description | AX COMPACT ENCLOSURE, WHD: 380X3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 14.961" L x 14.961" W (380.00mm x 380.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Category | Height 8.268" (210.00mm) |
Mfr | Area (L x W) 224in² (1445cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.049" (1.25mm) |
Size / Dimension 14.961" L x 14.961" W (380.00mm x 380.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 841,49000 Kč | 7 841,49 Kč |
| 5 | 7 106,77400 Kč | 35 533,87 Kč |
| Unit Price without VAT: | 7 841,49000 Kč |
|---|---|
| Unit Price with VAT: | 9 488,20290 Kč |

