
1376000 | |
|---|---|
DigiKey Part Number | 5385-1376000-ND |
Manufacturer | |
Manufacturer Product Number | 1376000 |
Description | AX COMPACT ENCLOSURE, WHD: 600X7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 29.921" L x 23.622" W (760.00mm x 600.00mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
Category | Height 13.780" (350.00mm) |
Mfr | Area (L x W) 707in² (4561cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 29.921" L x 23.622" W (760.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 820,61000 Kč | 11 820,61 Kč |
| Unit Price without VAT: | 11 820,61000 Kč |
|---|---|
| Unit Price with VAT: | 14 302,93810 Kč |

