Enclosure Metal, Steel Light Gray Hinged Door 27.559" L x 19.685" W (700.00mm x 500.00mm) X 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057000

DigiKey Part Number
5385-1057000-ND
Manufacturer
Manufacturer Product Number
1057000
Description
AX COMPACT ENCLOSURE, WHD: 500X7
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 27.559" L x 19.685" W (700.00mm x 500.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
9.843" (250.00mm)
Mfr
Area (L x W)
543in² (3500cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
27.559" L x 19.685" W (700.00mm x 500.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 884,87000 Kč11 884,87 Kč
Manufacturers Standard Package
Unit Price without VAT:11 884,87000 Kč
Unit Price with VAT:14 380,69270 Kč