Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 8.270" W (500.38mm x 210.06mm) X 19.700" (500.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050250

DigiKey Part Number
5385-1050250-ND
Manufacturer
Manufacturer Product Number
1050250
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 8.270" W (500.38mm x 210.06mm) X 19.700" (500.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.700" L x 8.270" W (500.38mm x 210.06mm)
Height
19.700" (500.38mm)
Area (L x W)
163in² (1051cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 903,57000 Kč8 903,57 Kč
58 196,57000 Kč40 982,85 Kč
Manufacturers Standard Package
Unit Price without VAT:8 903,57000 Kč
Unit Price with VAT:10 773,31970 Kč