Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 14.961" W (600.00mm x 380.00mm) X 8.268" (210.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1038000

DigiKey Part Number
5385-1038000-ND
Manufacturer
Manufacturer Product Number
1038000
Description
AX COMPACT ENCLOSURE, WHD: 380X6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 14.961" W (600.00mm x 380.00mm) X 8.268" (210.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
23.622" L x 14.961" W (600.00mm x 380.00mm)
Height
8.268" (210.00mm)
Area (L x W)
353in² (2277cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.049" (1.25mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 575,16000 Kč8 575,16 Kč
57 857,70400 Kč39 288,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8 575,16000 Kč
Unit Price with VAT:10 375,94360 Kč