
1033000 | |
|---|---|
DigiKey Part Number | 5385-1033000-ND |
Manufacturer | |
Manufacturer Product Number | 1033000 |
Description | ENCLOSURE STL 11.81"L X 11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 11.811" W (300.00mm x 300.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Category | Height 8.268" (210.00mm) |
Mfr | Area (L x W) 140in² (900cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.049" (1.25mm) |
Size / Dimension 11.811" L x 11.811" W (300.00mm x 300.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 784,24000 Kč | 6 784,24 Kč |
| 5 | 6 039,82200 Kč | 30 199,11 Kč |
| Unit Price without VAT: | 6 784,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 208,93040 Kč |

