UWP60-20RJ8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWP60-20RJ8
UWP60-20RJ8
UWP60-20RJ8

UWP60-20RJ8

DigiKey Part Number
696-UWP60-20RJ8-ND
Manufacturer
Manufacturer Product Number
UWP60-20RJ8
Description
CHAS MNT 20 OHM 60W BRKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UWP60-20RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
20 Ohms
Tolerance
±5%
Power (Watts)
60W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Flame Proof, Safety
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
3.543" L x 0.709" W (90.00mm x 18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,43000 Kč201,43 Kč
10139,24900 Kč1 392,49 Kč
25122,39720 Kč3 059,93 Kč
50111,85300 Kč5 592,65 Kč
100102,89600 Kč10 289,60 Kč
30091,37567 Kč27 412,70 Kč
50086,95316 Kč43 476,58 Kč
1 00081,74359 Kč81 743,59 Kč
Manufacturers Standard Package
Unit Price without VAT:201,43000 Kč
Unit Price with VAT:243,73030 Kč