



UWP60-1RJ8 | |
|---|---|
DigiKey Part Number | 696-UWP60-1RJ8-ND |
Manufacturer | |
Manufacturer Product Number | UWP60-1RJ8 |
Description | CHAS MNT 1 OHM 60W BRKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UWP60-1RJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 60W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 3.543" L x 0.709" W (90.00mm x 18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 10 | 140,37200 Kč | 1 403,72 Kč |
| 25 | 123,38440 Kč | 3 084,61 Kč |
| 50 | 112,75500 Kč | 5 637,75 Kč |
| 100 | 103,72590 Kč | 10 372,59 Kč |
| 300 | 92,11263 Kč | 27 633,79 Kč |
| 500 | 87,65448 Kč | 43 827,24 Kč |
| 1 000 | 82,40287 Kč | 82 402,87 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |

