
USR2G-120RX1 | |
|---|---|
DigiKey Part Number | USR2G-120RX1-ND |
Manufacturer | |
Manufacturer Product Number | USR2G-120RX1 |
Description | RES 120 OHM 0.01% 0.6W RADIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±0.01% 0.6W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,81000 Kč | 713,81 Kč |
| 10 | 513,17800 Kč | 5 131,78 Kč |
| 25 | 458,94880 Kč | 11 473,72 Kč |
| Unit Price without VAT: | 713,81000 Kč |
|---|---|
| Unit Price with VAT: | 863,71010 Kč |

