
UB5C-470RF1 | |
|---|---|
DigiKey Part Number | 696-1084-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-470RF1 |
Description | RES 470 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-470RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 24,96240 Kč | 624,06 Kč |
| 50 | 22,45520 Kč | 1 122,76 Kč |
| 100 | 20,32610 Kč | 2 032,61 Kč |
| 250 | 17,99108 Kč | 4 497,77 Kč |
| 500 | 16,52962 Kč | 8 264,81 Kč |
| 1 000 | 15,28822 Kč | 15 288,22 Kč |
| 5 000 | 13,07944 Kč | 65 397,20 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

