
UB5C-2KF1 | |
|---|---|
DigiKey Part Number | 696-1069-ND |
Manufacturer | |
Manufacturer Product Number | UB5C-2KF1 |
Description | RES 2K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB5C-2KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 16,37000 Kč | 409,25 Kč |
| 50 | 14,66920 Kč | 733,46 Kč |
| 100 | 13,22030 Kč | 1 322,03 Kč |
| 250 | 11,63540 Kč | 2 908,85 Kč |
| 500 | 10,64346 Kč | 5 321,73 Kč |
| 1 000 | 9,80019 Kč | 9 800,19 Kč |
| 5 000 | 8,29971 Kč | 41 498,55 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

