
UB3C-1RF8-TR12 | |
|---|---|
DigiKey Part Number | 696-UB3C-1RF8-TR12TR-ND - Tape & Reel (TR) 696-UB3C-1RF8-TR12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UB3C-1RF8-TR12 |
Description | RES 1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-1RF8-TR12 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 16,37000 Kč | 409,25 Kč |
| 50 | 14,66920 Kč | 733,46 Kč |
| 100 | 13,22030 Kč | 1 322,03 Kč |
| 250 | 11,63540 Kč | 2 908,85 Kč |
| 500 | 10,64346 Kč | 5 321,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,80019 Kč | 9 800,19 Kč |
| 2 000 | 9,08384 Kč | 18 167,68 Kč |
| 3 000 | 8,71592 Kč | 26 147,76 Kč |
| 5 000 | 8,29971 Kč | 41 498,55 Kč |
| 7 000 | 8,05171 Kč | 56 361,97 Kč |
| 10 000 | 7,80943 Kč | 78 094,30 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

