1 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB3C-1RF8-TR12

DigiKey Part Number
696-UB3C-1RF8-TR12TR-ND - Tape & Reel (TR)
696-UB3C-1RF8-TR12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UB3C-1RF8-TR12
Description
RES 1 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
UB3C-1RF8-TR12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.350" L (4.00mm x 8.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1019,08700 Kč190,87 Kč
2516,37000 Kč409,25 Kč
5014,66920 Kč733,46 Kč
10013,22030 Kč1 322,03 Kč
25011,63540 Kč2 908,85 Kč
50010,64346 Kč5 321,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,80019 Kč9 800,19 Kč
2 0009,08384 Kč18 167,68 Kč
3 0008,71592 Kč26 147,76 Kč
5 0008,29971 Kč41 498,55 Kč
7 0008,05171 Kč56 361,97 Kč
10 0007,80943 Kč78 094,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč