
UAL50-75RF8 | |
|---|---|
DigiKey Part Number | 696-1517-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-75RF8 |
Description | RES CHAS MNT 75 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-75RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 75 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,29000 Kč | 178,29 Kč |
| 10 | 122,72200 Kč | 1 227,22 Kč |
| 25 | 107,69200 Kč | 2 692,30 Kč |
| 50 | 98,27820 Kč | 4 913,91 Kč |
| 100 | 90,27920 Kč | 9 027,92 Kč |
| 300 | 79,99000 Kč | 23 997,00 Kč |
| 500 | 76,04060 Kč | 38 020,30 Kč |
| 1 000 | 71,38855 Kč | 71 388,55 Kč |
| Unit Price without VAT: | 178,29000 Kč |
|---|---|
| Unit Price with VAT: | 215,73090 Kč |


