
UAL50-300RF8 | |
|---|---|
DigiKey Part Number | 696-1510-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-300RF8 |
Description | RES CHAS MNT 300 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-300RF8 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 300 Ohms | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Tolerance ±1% | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,65000 Kč | 176,65 Kč |
| 10 | 121,58800 Kč | 1 215,88 Kč |
| 25 | 106,69680 Kč | 2 667,42 Kč |
| 50 | 97,37020 Kč | 4 868,51 Kč |
| 100 | 89,44510 Kč | 8 944,51 Kč |
| 300 | 79,25090 Kč | 23 775,27 Kč |
| 500 | 75,33800 Kč | 37 669,00 Kč |
| 1 000 | 70,72893 Kč | 70 728,93 Kč |
| Unit Price without VAT: | 176,65000 Kč |
|---|---|
| Unit Price with VAT: | 213,74650 Kč |

