
UAL5-20RF8 | |
|---|---|
DigiKey Part Number | UAL5-20RF8-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-20RF8 |
Description | RES CHAS MNT 20 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-20RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 77,14700 Kč | 771,47 Kč |
| 25 | 67,28600 Kč | 1 682,15 Kč |
| 50 | 61,12100 Kč | 3 056,05 Kč |
| 100 | 55,87570 Kč | 5 587,57 Kč |
| 250 | 50,13316 Kč | 12 533,29 Kč |
| 500 | 46,54122 Kč | 23 270,61 Kč |
| 1 000 | 43,48980 Kč | 43 489,80 Kč |
| 5 000 | 38,29510 Kč | 191 475,50 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |


