150 mOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL5-0R15F8

DigiKey Part Number
UAL5-0R15F8-ND
Manufacturer
Manufacturer Product Number
UAL5-0R15F8
Description
RES CHAS MNT 0.15 OHM 1% 7.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL5-0R15F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
150 mOhms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
1090,75300 Kč907,53 Kč
2579,32200 Kč1 983,05 Kč
5072,16600 Kč3 608,30 Kč
10066,08700 Kč6 608,70 Kč
25059,42852 Kč14 857,13 Kč
50055,26422 Kč27 632,11 Kč
1 00051,72668 Kč51 726,68 Kč
Manufacturers Standard Package
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč