
UAL25-75RF8 | |
|---|---|
DigiKey Part Number | 696-1455-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-75RF8 |
Description | RES CHAS MNT 75 OHM 1% 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-75RF8 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 75 Ohms | Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm) |
Tolerance ±1% | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL25FB75R0 | Stackpole Electronics Inc | 172 | KAL25FB75R0-ND | 4,07000 Kč | Direct |
| 825F75RE | Ohmite | 31 | 825F75RE-ND | 10,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 73,87100 Kč | 738,71 Kč |
| 25 | 64,40520 Kč | 1 610,13 Kč |
| 50 | 58,47520 Kč | 2 923,76 Kč |
| 100 | 53,43570 Kč | 5 343,57 Kč |
| 250 | 47,91408 Kč | 11 978,52 Kč |
| 500 | 44,46116 Kč | 22 230,58 Kč |
| 1 000 | 41,52774 Kč | 41 527,74 Kč |
| 5 000 | 36,40528 Kč | 182 026,40 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |

