
UAL25-2R5F8 | |
|---|---|
DigiKey Part Number | UAL25-2R5F8-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-2R5F8 |
Description | RES CHAS MNT 2.5 OHM 1% 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-2R5F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 73,87100 Kč | 738,71 Kč |
| 25 | 64,40520 Kč | 1 610,13 Kč |
| 50 | 58,47520 Kč | 2 923,76 Kč |
| 100 | 53,43570 Kč | 5 343,57 Kč |
| 250 | 47,91408 Kč | 11 978,52 Kč |
| 500 | 44,46116 Kč | 22 230,58 Kč |
| 1 000 | 41,52774 Kč | 41 527,74 Kč |
| 5 000 | 36,40528 Kč | 182 026,40 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |

