UAL-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UAL-10
UAL10-2R5F8
UAL10-2R5F8

UAL10-2R5F8

DigiKey Part Number
696-1431-ND
Manufacturer
Manufacturer Product Number
UAL10-2R5F8
Description
RES CHAS MNT 2.5 OHM 1% 10W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL10-2R5F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.752" L x 0.799" W (19.10mm x 20.30mm)
Height - Seated (Max)
0.417" (10.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,40000 Kč100,40 Kč
1067,96800 Kč679,68 Kč
2559,20720 Kč1 480,18 Kč
5053,71220 Kč2 685,61 Kč
10049,04420 Kč4 904,42 Kč
25043,93132 Kč10 982,83 Kč
50040,73264 Kč20 366,32 Kč
1 00038,01579 Kč38 015,79 Kč
5 00036,78603 Kč183 930,15 Kč
Manufacturers Standard Package
Unit Price without VAT:100,40000 Kč
Unit Price with VAT:121,48400 Kč