
UAL10-2KF8 | |
|---|---|
DigiKey Part Number | 696-1492-ND |
Manufacturer | |
Manufacturer Product Number | UAL10-2KF8 |
Description | RES CHAS MNT 2K OHM 1% 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL10-2KF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.752" L x 0.799" W (19.10mm x 20.30mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 79,89700 Kč | 798,97 Kč |
| 25 | 69,72160 Kč | 1 743,04 Kč |
| 50 | 63,34680 Kč | 3 167,34 Kč |
| 100 | 57,93560 Kč | 5 793,56 Kč |
| 250 | 52,00532 Kč | 13 001,33 Kč |
| 500 | 48,29666 Kč | 24 148,33 Kč |
| 1 000 | 45,14654 Kč | 45 146,54 Kč |
| 5 000 | 39,89620 Kč | 199 481,00 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |


