15 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL10-15KF8

DigiKey Part Number
696-1424-ND
Manufacturer
Manufacturer Product Number
UAL10-15KF8
Description
RES CHAS MNT 15K OHM 1% 10W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL10-15KF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
15 kOhms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.752" L x 0.799" W (19.10mm x 20.30mm)
Height - Seated (Max)
0.417" (10.60mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
1079,93900 Kč799,39 Kč
2569,75520 Kč1 743,88 Kč
5063,38040 Kč3 169,02 Kč
10057,96500 Kč5 796,50 Kč
25052,03304 Kč13 008,26 Kč
50048,32228 Kč24 161,14 Kč
1 00045,17111 Kč45 171,11 Kč
5 00039,91980 Kč199 599,00 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč