
S4-15RF1 | |
|---|---|
DigiKey Part Number | 696-S4-15RF1TR-ND - Tape & Reel (TR) 696-S4-15RF1CT-ND - Cut Tape (CT) 696-S4-15RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-15RF1 |
Description | RES SMD 15 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-15RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,31000 Kč | 49,31 Kč |
| 10 | 32,85300 Kč | 328,53 Kč |
| 25 | 28,36280 Kč | 709,07 Kč |
| 50 | 25,54980 Kč | 1 277,49 Kč |
| 100 | 23,15500 Kč | 2 315,50 Kč |
| 250 | 20,53384 Kč | 5 133,46 Kč |
| 500 | 18,89310 Kč | 9 446,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,49951 Kč | 17 499,51 Kč |
| 2 000 | 16,31544 Kč | 32 630,88 Kč |
| 3 000 | 15,70756 Kč | 47 122,68 Kč |
| 5 000 | 15,01973 Kč | 75 098,65 Kč |
| 7 000 | 14,60997 Kč | 102 269,79 Kč |
| 10 000 | 14,20967 Kč | 142 096,70 Kč |
| 12 000 | 14,04405 Kč | 168 528,60 Kč |
| Unit Price without VAT: | 49,31000 Kč |
|---|---|
| Unit Price with VAT: | 59,66510 Kč |

