
S4-0R2F2 | |
|---|---|
DigiKey Part Number | 696-S4-0R2F2TR-ND - Tape & Reel (TR) 696-S4-0R2F2CT-ND - Cut Tape (CT) 696-S4-0R2F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-0R2F2 |
Description | RES 0.2 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-0R2F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 25 | 29,25440 Kč | 731,36 Kč |
| 50 | 26,36080 Kč | 1 318,04 Kč |
| 100 | 23,89570 Kč | 2 389,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,19708 Kč | 5 299,27 Kč |
| 500 | 19,50798 Kč | 9 753,99 Kč |
| 750 | 18,64007 Kč | 13 980,05 Kč |
| 1 250 | 17,65865 Kč | 22 073,31 Kč |
| 1 750 | 17,07365 Kč | 29 878,89 Kč |
| 2 500 | 16,50208 Kč | 41 255,20 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

